Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007AO16
Order Code3111965
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max2.75lbf
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
15A
Operating Force Max
2.75lbf
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263