Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY1.
Order Code2367376
Product RangeHarmony 9001K Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY1.
Order Code2367376
Product RangeHarmony 9001K Series
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes1Holes
External Height - Metric101.6mm
Cutout Diameter30mm
Cover / Base ColourGrey
External Width - Metric90mm
External Depth - Metric92mm
IP RatingIP66
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial4"
External Width - Imperial3.53"
External Depth - Imperial3.62"
Product RangeHarmony 9001K Series
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
101.6mm
Cover / Base Colour
Grey
External Depth - Metric
92mm
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
3.53"
Product Range
Harmony 9001K Series
No. of Switch Holes
1Holes
Cutout Diameter
30mm
External Width - Metric
90mm
IP Rating
IP66
External Height - Imperial
4"
External Depth - Imperial
3.62"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.206576