Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No2424004
Order Code4266128
Also Known AsGTIN UPC EAN: 7332418021562
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No2424004
Order Code4266128
Also Known AsGTIN UPC EAN: 7332418021562
Technical Datasheet
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.96"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ducting tape for general purpose sealing and binding or heating and ventilation uses
Technical Specifications
Roll Length - Imperial
164ft
Tape Width - Imperial
1.96"
Product Range
-
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415