Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103003078
Order Code4014967
Product RangeNKF2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 246.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 246.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103003078
Order Code4014967
Product RangeNKF2 Series
Technical Datasheet
Product RangeNKF2 Series
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max2.5A
Contact Voltage AC Nom240V
External Height49mm
External Width215mm
External Depth138mm
SVHCTo Be Advised
Technical Specifications
Product Range
NKF2 Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
215mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
2.5A
External Height
49mm
External Depth
138mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02