Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101152725
Order Code4015205
Product RangeAZ 16 Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.210 |
5+ | € 68.160 |
10+ | € 66.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101152725
Order Code4015205
Product RangeAZ 16 Series
Technical Datasheet
Product RangeAZ 16 Series
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsCable
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
101152725 is an AZ 16 series, IP67 rated safety switch with separate actuator (AZ 16-12ZVK-M16).
- 3 cable entries M 16 x 1.5, screws termination, 2.5mm² max cross section
- Large wiring compartment
- Self-extinguishing glass-fibre reinforced thermoplastic enclosure
- Double-insulated
- Sensor dimension (W x H x L) is 52mm x 90mm x 30mm
- Universal coding and long life
- High level of contact reliability with low voltages and currents
- Insensitive to soiling and slotted hole for adjustment, circular holes for location
- 24VDC voltage utilisation category DC-13, 230VAC voltage, 4A current (utilisation category AC-15)
- 1 NO, 2 NC contact switching elements and slow action, positive break NC contact switching principle
Technical Specifications
Product Range
AZ 16 Series
Switch Terminals
Cable
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12