Print Page
204-0004-01
IC Adapter, 8/18/28-SOIC to 8/18/28-DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHMARTBOARD
Manufacturer Part No204-0004-01
Order Code2483415
Technical Datasheet
Convert From8/18/28-SOIC
Convert To8/18/28-DIP
Pitch Spacing2.54mm
Row Pitch17.78mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 204-0004-01 is a SOIC to DIP Adapter with a twist and 2.54mm pitch spacing. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.
Applications
Industrial
Technical Specifications
Convert From
8/18/28-SOIC
Pitch Spacing
2.54mm
Product Range
-
Convert To
8/18/28-DIP
Row Pitch
17.78mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114