Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8541-50-S02
Order Code4221029
Product RangeRV8541 Series
Also Known As823187-SF
Technical Datasheet
33 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.260 |
| 3+ | € 43.110 |
| 5+ | € 39.960 |
| 10+ | € 36.810 |
| 20+ | € 34.180 |
| 50+ | € 31.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8541-50-S02
Order Code4221029
Product RangeRV8541 Series
Also Known As823187-SF
Technical Datasheet
Inductance230µH
DC Current Rating50A
Product RangeRV8541 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
230µH
Product Range
RV8541 Series
DC Current Rating
50A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability