Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800060-SF
Order Code4336279
Product RangeIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.900 |
5+ | € 15.170 |
10+ | € 14.430 |
25+ | € 13.410 |
50+ | € 13.000 |
100+ | € 11.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800060-SF
Order Code4336279
Product RangeIT Series
Technical Datasheet
Turns Ratio3:1:1
Inductance35mH
DC Resistance1.6ohm
ET Constant500Vµs
Isolation Voltage-
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
3:1:1
DC Resistance
1.6ohm
Isolation Voltage
-
SVHC
No SVHC (14-Jun-2023)
Inductance
35mH
ET Constant
500Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability