Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800058-SF
Order Code4220057
Product RangeIT Series
Also Known AsIT234
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.050 |
5+ | € 7.430 |
10+ | € 6.800 |
20+ | € 6.530 |
50+ | € 6.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800058-SF
Order Code4220057
Product RangeIT Series
Also Known AsIT234
Technical Datasheet
Turns Ratio3:1:1
Inductance17mH
DC Resistance2ohm
ET Constant280Vµs
Isolation Voltage4kV
Product RangeIT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Turns Ratio
3:1:1
DC Resistance
2ohm
Isolation Voltage
4kV
SVHC
No SVHC (17-Jan-2022)
Inductance
17mH
ET Constant
280Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability