318 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 233.290 |
5+ | € 211.070 |
10+ | € 188.850 |
Product Information
Product Overview
The FN3256H-36-33 is a 3-phase neutral Line Filter for industrial machinery/equipment. This power line filter features an extremely compact and light weight filter design with a "cubic" shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. Simple and time-saving installation with good accessibility for automatic and hand tools. Features solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204- 1 installation standard, as a mains input filter for three phases and neutral line, FN 3256 ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with ~10m of motor cable each.
- Combines high attenuation performance with low leakage current
- Performance according to the machine tool standard EN 50370-1
- Increases also the immunity if operated directly on the mains input
- IP20 Protection rating
- UL94V-2 or better Flammability rating
- -25 to 100°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
General Purpose
36A
1 Stage
Terminal Block
FN 3256 Series
520VAC
Three Phase
Chassis Mount
Terminal Block
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate