36 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.380 |
3+ | € 49.140 |
5+ | € 47.380 |
10+ | € 45.610 |
20+ | € 43.940 |
50+ | € 42.260 |
Product Information
Product Overview
The FN2415-10-29 is a 2-stage compact EMC/EMI Filter for the control line of equipment and machinery. An additional filter for the supply cables of controls of rather large and complex systems, to ensure a fault free operation of the control unit (PLC and motion control). It improves the immunity, reliability and service security of the entire system significant by reducing the risk of internal interference propagation and coupling. It has solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common for machine tools and industrial equipment. By providing a very decent attenuation performance, it contributes significant to the achievement of electromagnetic compliance according to the last standards (like EN 50370-1 for machine tools).
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Ensures the interference-free operation of the control unit/PLC
- Improves the immunity and reliability of the entire system
- Compact EMC filter design with minimum space requirement
- Simple and time-saving installation with good accessibility for automatic and hand tools
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
General Purpose
10A
Screw
2 Stage
Terminal Block
Terminal Block
250VAC
EMI, RFI
Single Phase
Chassis Mount
9.4mA
FN 2415 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate