Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.090 |
3+ | € 24.570 |
5+ | € 23.040 |
10+ | € 21.520 |
20+ | € 20.680 |
50+ | € 19.840 |
Product Information
Product Overview
FN2060-10-06 is a multi-stage general purpose single-phase AC/DC EMI filter. It provides a conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It is designed for noisy applications requiring good differential and common-mode attenuation. Typical application includes electrical and electronic equipment, consumer goods, household equipment, building automation, industrial applications, machinery, medical equipment, electronic data processing equipment, office automation and datacom equipment, various noisy applications requiring good filter performance. It is certified to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 (applies to AC and DC applications).
- FN 2060 two-stage filter is designed for easy and fast chassis mounting
- 10A/11.5A rated current (40°C/25°C), 4.3W power loss (25°C/DC)
- 0.8mH inductance, 0.47μF/4.7nF capacitance, 470Kohm resistance
- Rated voltage is 250VAC, 50/60Hz
- Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Operating temperature range from -25°C to +100°C
Technical Specifications
General Purpose
11.5A
Single Phase
800µH
0.47µF
Quick Connect
Quick Connect
To Be Advised
250VAC
General Purpose
Quick Connect
2 Stage
Chassis Mount
734µA
FN 2060 Series
Technical Docs (2)
Alternatives for FN2060-10-06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate