200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.980 |
10+ | € 25.300 |
20+ | € 24.310 |
Product Information
Product Overview
The FN2030B-16-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series. It has no Y-capacitor for medical applications.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking, Safety
Technical Specifications
Medical
Medical
Quick Connect
1 Stage
1µF
Quick Connect
Quick Connect
250V
16A
Single Phase
4mH
Chassis Mount
2000pA
FN 2030 Series
Technical Docs (2)
Alternatives for 802508-SF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate