Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0624G6001
Order Code3494973
Product RangeSan Ace 60WF 9WFA
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0624G6001
Order Code3494973
Product RangeSan Ace 60WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing Type-
Air Flow - CFM27.9CFM
Noise Rating48dBA
Power Rating3.8W
Rated Speed7700rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating160mA
IP Rating-
Air Flow - m3/min0.79m³/min
Product RangeSan Ace 60WF 9WFA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
7700rpm
Current Rating
160mA
Air Flow - m3/min
0.79m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
27.9CFM
Power Rating
3.8W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 60WF 9WFA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085