Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G1224M401
Order Code2768813
Product RangeSan Ace 120
Technical Datasheet
7 In Stock
74 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.460 |
5+ | € 32.800 |
10+ | € 30.140 |
20+ | € 25.940 |
50+ | € 25.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224M401
Order Code2768813
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM59CFM
Flow Rate - Imperial59CFM
Flow Rate - Metric1.66m³/min
Noise Rating29dBA
Power Rating1.92W
Rated Speed1950rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating80mA
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120
Product Overview
The 9G1224M401 is a 24VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 120-series 9G-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 1950RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.92W Rated power
- 0.124"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
59CFM
Noise Rating
29dBA
Rated Speed
1950rpm
Current Rating
80mA
Air Flow - m3/min
1.66m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
59CFM
Flow Rate - Metric
1.66m³/min
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Alternatives for 9G1224M401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27