Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01
Order Code3265248
Product RangeSan Ace B97 9BMB
Technical Datasheet
54 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.350 |
5+ | € 43.030 |
10+ | € 37.020 |
20+ | € 36.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01
Order Code3265248
Product RangeSan Ace B97 9BMB
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM47.3CFM
Air Flow - m3/min1.34m³/min
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Power Rating19.92W
Product RangeSan Ace B97 9BMB
IP Rating-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.34m³/min
Bearing Type
Ball Bearing
Power Rating
19.92W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
97mm
Air Flow - CFM
47.3CFM
Noise Rating
61dBA
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace B97 9BMB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23