Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-SR
Order Code2856070
Product RangeSFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | € 7.770 |
Price for:Each
Minimum: 20
Multiple: 20
€ 155.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-SR
Order Code2856070
Product RangeSFSD Series
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to Free End
Connector Type BFree End
No. of Positions30Ways
Connector Pitch1.27mm
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeSFSD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Connector Pitch
1.27mm
Cable Length - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
Crimp Receptacle to Free End
No. of Positions
30Ways
Cable Length - Metric
254mm
Product Range
SFSD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247