Print Page
Image is for illustrative purposes only. Please refer to product description.
697 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.540 |
10+ | € 4.130 |
100+ | € 2.800 |
250+ | € 2.320 |
500+ | € 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-098-02-F-D-TH
Order Code1753908
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts98 Contacts
Pitch Spacing1mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side1µ" Gold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCIE-098-02-F-D-TH is a 98-pole PCI Express Card® connector with gold-plated bronze contacts. The PCIE series through-hole edge card connector is compatible with PCIEC and PCRF series connectors. While optimized for 50R applications, this connector with alternative signal/ground patterns may also perform well in certain 75R applications.
- 1mm pitch
- Low profile provides space savings
- PCIe® 4.0 compatible
- Accepts 1.6mm thick cards
- 2.2A current rating
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
98 Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
1µ" Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536