Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.220 |
10+ | € 3.910 |
100+ | € 3.370 |
250+ | € 3.230 |
500+ | € 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-064-02-F-D-EMS2
Order Code2085390
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Pitch Spacing1mm
No. of Contacts64 Contacts
Connector MountingEdge Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCIE-064-02-F-D-EMS2 is a 64-pole 1mm PCI Express® Card Connector with 50μinch (1.27μm) gold-plated bronze contacts. The PCIE series edge mount card connector is compatible with PCIEC and PCRF series connectors. While optimized for 50Ω applications, this connector with alternative signal/ground patterns may also perform well in certain 75Ω applications.
- 2.2A Current rating
- Supports one, four, eight and sixteen PCI Express? links
- Accepts 0.062" (1.60mm) card
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
1mm
Connector Mounting
Edge Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
No. of Contacts
64 Contacts
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252