Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMECT-135-01-M-D-RA1-TR
Order Code3726391
Product RangeMECT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 56.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMECT-135-01-M-D-RA1-TR
Order Code3726391
Product RangeMECT Series
Technical Datasheet
Connector TypeSFP, SFP+
No. of Contacts70Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeMECT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SFP, SFP+
Port Configuration
1 x 1 (Single)
Product Range
MECT Series
No. of Contacts
70Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005