Print Page
28 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.360 |
10+ | € 2.430 |
100+ | € 2.070 |
250+ | € 1.960 |
500+ | € 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
ICA
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for ICA-308-SGG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01