Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-01
Order Code2856092
Product RangeHDR Series
Technical Datasheet
33 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.060 |
5+ | € 160.160 |
10+ | € 155.250 |
25+ | € 145.440 |
50+ | € 130.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 165.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-01
Order Code2856092
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
Connector Type AWire to Board 400 Position Receptacle
Connector Type BWire to Board 400 Position Plug
No. of Positions400Ways
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Connector Type B
Wire to Board 400 Position Plug
Cable Length - Imperial
9.9"
Connector Pitch
-
Cable Assembly Type
-
Connector Type A
Wire to Board 400 Position Receptacle
No. of Positions
400Ways
Cable Length - Metric
250mm
Product Range
HDR Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145603