Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoET60T-D04-3-08-D04-L-R1-S-H
Order Code3654906
Product RangeET60T
Technical Datasheet
No. of Contacts32Contacts
Product RangeET60T
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.54mm
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
32Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
ET60T
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005