Print Page
Image is for illustrative purposes only. Please refer to product description.
640 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.284 |
| 100+ | € 0.253 |
| 500+ | € 0.233 |
| 1000+ | € 0.215 |
| 2500+ | € 0.208 |
| 5000+ | € 0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMSD-4-A
Order Code4814492
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
9Contacts
Contact Plating
Gold Flash over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055