Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11
Order Code2103629
Product RangeXP
Technical Datasheet
4,905 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.960 |
5+ | € 5.470 |
10+ | € 5.300 |
20+ | € 4.870 |
50+ | € 4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11
Order Code2103629
Product RangeXP
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom30VDC
Product RangeXP
Contact Voltage AC Nom400VAC
Operating Force Max10ozf
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XP52Z11 is a double break Snap-action Microswitch with Faston terminals, straight plunger actuator and NO circuit. The snap-action microswitch has silver nickel plated contacts and glass fibre reinforced nylon housing. The microswitch features screw mounting holes and long over-travel plunger.
- IP40 Protection rating (enclosure)
- -20 to +140°C Temperature range
- UL approval
Applications
Automation & Process Control, Security, Industrial, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XP
Operating Force Max
10ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024222