Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SYR UL
Order Code1162605
Product RangeV3S
Technical Datasheet
3,569 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.980 |
5+ | € 28.430 |
10+ | € 24.970 |
20+ | € 22.750 |
50+ | € 22.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SYR UL
Order Code1162605
Product RangeV3S
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT-1NC / 1NO
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeV3S
Contact Voltage AC Nom250VAC
Operating Force Max3.9N
SVHCNo SVHC (16-Jan-2020)
Product Overview
The V3SYR UL is a single-pole double-throw Snap-action Microswitch with silver contacts and glass fibre reinforced nylon housing. The Snap-action Microswitch comes with roller lever short actuator and pre-wired terminal.
- Side mounting
- Flying lead
- Robust construction
- Change-over function
- UL, CSA, ENEC approved
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT-1NC / 1NO
Contact Current Max
5A
Product Range
V3S
Operating Force Max
3.9N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03