Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoQ2049
Order Code7252365
Technical Datasheet
ESD Storage TypeSharps Disposal Box
Capacity1l
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Q2049 is a 1L Sharps Disposal Box features strong secure bins for the disposal of contaminated sharp objects and non-toxic when incinerated. The box carries British standards institute kite mark and the United Nations symbol.
Applications
Industrial
Technical Specifications
ESD Storage Type
Sharps Disposal Box
Product Range
-
Capacity
1l
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30049000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0