Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.660 |
5+ | € 56.720 |
10+ | € 55.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101351
Order Code1221869
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length-
Overall Length75mm
Product Range-
Product Overview
101351 is a HSS step drill bit, CBN ground with 3 cutting edges. The CBN ground and spiral flutes guarantee quiet running and high cutting performance. Especially the chip flow is optimized, so even long, non-breaking chips will be removed easily. The optimized chip flow protects the cutting edges and reduces built-up edges and cold weld marks. The cone makes it easier to withdraw the tool from the material.
- Drilling range from 4 to 20mm
- Length of 65mm
- Shaft diameter of 6mm
- 3 number of cutting edges and 9 number of steps
- 3-way clamping surface shaft
- Right hand cutting direction
- 118° point angle
- 90° step angle
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
75mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06