Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.262 |
50+ | € 0.210 |
250+ | € 0.177 |
500+ | € 0.163 |
1000+ | € 0.152 |
2000+ | € 0.145 |
Product Information
Product Overview
The 100YXM22MEFC8X11.5 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 230mA RMS at 100kHz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
22µF
± 20%
10000 hours @ 105°C
Radial Leaded
8mm
-
YXM Series
-25°C
-
100V
Radial Leaded
Polar
3.5mm
-
11.5mm
230mA
105°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 100YXM22MEFC8X11.5
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate