Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV60
Order Code1187672
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509771
Technical Datasheet
1,303 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.690 |
| 5+ | € 5.680 |
| 10+ | € 5.510 |
| 20+ | € 5.330 |
| 40+ | € 5.020 |
| 100+ | € 4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV60
Order Code1187672
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509771
Technical Datasheet
Inductance120µH
DC Current Rating6A
Product RangeSMV Series
Product Overview
The SMV series PCB mounted Differential Mode Choke suitable for all AC and DC applications.
- 250Vac Rated voltage
- 100°C Maximum temperature
Applications
Industrial, Power Management
Technical Specifications
Inductance
120µH
Product Range
SMV Series
DC Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04