Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV10
Order Code1187669
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509733
Technical Datasheet
65 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.310 |
| 5+ | € 5.350 |
| 10+ | € 5.190 |
| 20+ | € 5.030 |
| 40+ | € 4.740 |
| 100+ | € 4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV10
Order Code1187669
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509733
Technical Datasheet
Inductance1.17mH
DC Current Rating1A
Product RangeSMV Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
A range of Common and Differential mode suppression chokes used to design and build discrete filter networks. Each choke is constructed using a wound ferrite ring mounted vertically on a flame-resistant insulating carrier.
Technical Specifications
Inductance
1.17mH
Product Range
SMV Series
DC Current Rating
1A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04