Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRX730CR+CLIP
Order Code1187657
Product RangeRX730 Series
Also Known AsGTIN UPC EAN: 5056414509634
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.350 |
5+ | € 21.920 |
10+ | € 20.470 |
20+ | € 19.010 |
40+ | € 16.610 |
100+ | € 15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRX730CR+CLIP
Order Code1187657
Product RangeRX730 Series
Also Known AsGTIN UPC EAN: 5056414509634
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6.5A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1mH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max250µA
Filter Output TerminalsQuick Connect
Product RangeRX730 Series
Product Overview
The RX730CR+CLIP is an EMC Power Line Filter combines unique style of casing with good performance and flexible mounting, which makes this product very versatile. It is a general purpose filter with good performance, terminations are via solder-lug and rated at 250V.
- <lt/>2 x 0.24mA Leakage current
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
6.5A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Leakage Current Max
250µA
Product Range
RX730 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307