Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF06
Order Code1187692
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507593
Technical Datasheet
18 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.270 |
3+ | € 75.700 |
5+ | € 70.920 |
10+ | € 66.140 |
20+ | € 61.000 |
50+ | € 54.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF06
Order Code1187692
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507593
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.4mH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1.46mA
Filter Output TerminalsQuick Connect
Product RangeDRF Series
Product Overview
- General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
- Compact design which offers high performance and VDR protection
- Can be used in conjunction with Roxburgh DIN rail surge suppressors
- Designed to meet IEC 950, UL, CSA and VDE requirements.
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1.4mH
Filter Mounting
Chassis Mount
Leakage Current Max
1.46mA
Product Range
DRF Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109