Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROSON ELECTRONICS
Manufacturer Part NoJTB455C10
Order Code1661637
Technical Datasheet
Frequency Min-
Frequency Max-
Supply Voltage Min-
Supply Voltage Max-
RF IC Case Style-
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Frequency Min
-
Supply Voltage Min
-
RF IC Case Style
-
Operating Temperature Min
-
Product Range
-
Frequency Max
-
Supply Voltage Max
-
No. of Pins
2Pins
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275