Print Page
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No2702040100
Order Code3217262
Product Range27 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric51.1mm
External Width - Metric116mm
External Depth - Metric220mm
IP RatingIP65
Body ColourGray
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.57"
External Depth - Imperial8.66"
Product Range27 Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
51.1mm
External Depth - Metric
220mm
Body Colour
Gray
External Height - Imperial
2.01"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
116mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.57"
Product Range
27 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264449