Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.14.3134
Order Code4035478
Technical Datasheet
No. of Ports8Ports
Ethernet Switch Application-
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
-
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34