Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 65.360 |
| 5+ | € 62.590 |
| 10+ | € 60.200 |
| 50+ | € 58.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1053
Order Code4141922
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max100W
Output Voltage - Output 120V
Output Current - Output 15A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 312V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
19.11.1053 is 2 ports, 2x C (PD), 100W, GaN USB wall charger. Power IQ technology - identifies what kind of device is plugged in and delivers the proper voltage/amperage. It includes multi-protection over current / short circuit / over voltage protection.
- Input voltage range from 100 to 240VAC, output voltage is DC 5V / 3A, 9V / 3A
- White in colour
- Euro plug input connector, 2x type C output connector
- GaN, power delivery, GaN technology technical particularity
- Euro plug mains connection
- For charging of mobile devices (tablets / smartphones)
- Quick charge 3.0 / type C (PD) supported, allows a higher density of electronic components
- Compact design, powerful, efficient power supply
- Enables more compact charger design, low heat generation
- Dimensions (H x W x D) is 66 x 32 x 104mm
Technical Specifications
Power Supply Applications
-
Output Power Max
100W
Output Current - Output 1
5A
Output Current - Output 2
3A
Output Voltage - Output 3
12V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025