Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.04.1089
Order Code2506266
Also Known AsGTIN UPC EAN: 7611990179916
Technical Datasheet
728 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.740 |
10+ | € 22.290 |
25+ | € 21.830 |
100+ | € 21.380 |
250+ | € 20.920 |
500+ | € 20.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.04.1089
Order Code2506266
Also Known AsGTIN UPC EAN: 7611990179916
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Cable Length - Metric5m
Connector BUSB Type A Plug
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.04.1089 is a 5m black USB 2.0 Extension Cable with an USB type-A receptacle on one end and an USB type-A plug on other end. The cable comes with a PVC jacket.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14