Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.070 |
5+ | € 22.350 |
10+ | € 19.620 |
50+ | € 17.020 |
100+ | € 16.770 |
250+ | € 16.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZW8-00A
Order Code4263415
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power145W
Data Rate Max-
Laser ClassClass IV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating46A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
46A
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
145W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability