Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 29.770 |
Price for:Each
Minimum: 500
Multiple: 500
€ 14,885.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZW5-10A
Order Code4202692
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power25W
Data Rate Max-
Laser ClassClass IV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating9A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
9A
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
25W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability