Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 10.580 |
Price for:Each
Minimum: 500
Multiple: 500
€ 5,290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD63PZCA-00A
Order Code4202691
Technical Datasheet
Wavelength Typ638nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power7mW
Data Rate Max-
Laser ClassClass IIIB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Current Rating33mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
638nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
33mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
7mW
Laser Class
Class IIIB
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability