Print Page
Image is for illustrative purposes only. Please refer to product description.
1,675 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.503 |
| 10+ | € 0.300 |
| 100+ | € 0.204 |
| 500+ | € 0.160 |
| 1000+ | € 0.138 |
| 5000+ | € 0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
38V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
22V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability