Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.040 |
10+ | € 0.756 |
50+ | € 0.684 |
Product Information
Product Overview
LM2903EYFJ-CE2 is an automotive excellent EMI immunity ground sense comparator. This IC is monolithic IC integrated dual independent comparator on a single chip. An operating voltage range is wide with 3V to 36V. This comparator is the most suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system and so on because it has features of low supply current. Furthermore, they have the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics.
- SOP-J8 package, operating temperature range from -40 to +150°C
- 0.6mA low supply current (typ), 5nA input offset current (typ), 50nA input bias current (typ)
- EMARMOUR™ series, AEC-Q100 qualified (grade 1)
- Operable from almost GND level for input
- Standard comparator pin-assignments
- Low supply current
- Wide operating supply voltage range
- Wide operating temperature range
Technical Specifications
Differential
1.3µs
SOP-J
Open Collector
Surface Mount
150°C
AEC-Q100
AEC-Q100
Open Collector
1.3µs
2Channels
3V to 36V, ± 1.5V to ± 18V
8Pins
Single & Dual Supply
-40°C
-
To Be Advised
SOP-J
2 Comparators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate