Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.222 |
10+ | € 0.142 |
100+ | € 0.111 |
500+ | € 0.100 |
1000+ | € 0.0901 |
5000+ | € 0.0737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235UFHT106
Order Code2581504
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage35V
Diode Case StyleSOT-323
Forward Voltage Max1V
Operating Temperature Max125°C
No. of Pins3Pins
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Diode Configuration
Dual Common Cathode
Diode Case Style
SOT-323
Operating Temperature Max
125°C
Diode Mounting
Surface Mount
Product Range
-
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
1V
No. of Pins
3Pins
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability