Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.478 |
| 10+ | € 0.454 |
| 50+ | € 0.442 |
| 100+ | € 0.430 |
| 250+ | € 0.418 |
| 500+ | € 0.406 |
Product Information
Product Overview
The BR24A01AFJ-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
- Memory size is 1Kbit, memory configuration is 128 x 8bit format and number of pages is 8byte
- Completely conforming to I2C standard & all controls available by serial clock and serial data ports
- Clock frequency is 400KHz
- Page write mode useful for initial value write at factory shipment
- Auto erase and auto end function at data rewrite
- Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1μA at 5V
- Data rewrite up to 1,000,000 times(Ta≦25°C), data kept for 40 years(Ta≦25°C)
- Noise filter built-in SCL / SDA terminal
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Applications
Embedded Design & Development, Automotive, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
1Kbit
I2C
SOP-J
2.5V
Surface Mount
105°C
MSL 1 - Unlimited
128 x 8bit
400kHz
8Pins
5.5V
-40°C
1Kbit I2C Serial EEPROM
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BR24A01AFJ-WME2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate