Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2PAA1Y-Z
Order Code4009032
Product RangeBM2Pxx1Y-Z Series
Technical Datasheet
200 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.030 |
10+ | € 1.010 |
50+ | € 0.989 |
100+ | € 0.968 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2PAA1Y-Z
Order Code4009032
Product RangeBM2Pxx1Y-Z Series
Technical Datasheet
Input Voltage Min11.1VAC
Input Voltage Max26VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyNon Isolated Flyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating650µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBM2Pxx1Y-Z Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
11.1VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
650µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
26VAC
No. of Pins
7Pins
Topology
Non Isolated Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
BM2Pxx1Y-Z Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability