Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.808 |
10+ | € 0.792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2LE040FJ-CE2
Order Code4137479
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage5V
Current Limit25A
On State Resistance0.04ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP-J
Product Overview
BM2LE040FJ-CE2 is an automotive IPD 2ch low side switch with output diagnostic function. It has built-in OCP, dual TSD and active clamp function. It is equipped with output diagnostic function for TSD. Application includes driving resistive, inductive and capacitive load.
- SOP-J8 package, operating temperature range from -40 to +150°C
- 40mohm on-state resistance (Tj is 25°C, typ), 25A over current limitation level (Tj is 25°C, typ)
- 40V output clamp voltage (min), = 25 °C) 250mJ active clamp energy (Tj(START)=25 °C)
- Built-in dual TSD, AEC-Q100 qualified (grade 1)
- Built-in over current protection function(OCP)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC, etc
- Monolithic power management IC with the control block and power MOSFET mounted on a single chip
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.04ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
SOP-J
No. of Channels
2Channels
Current Limit
25A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048