Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBDE0900G-TR
Order Code1716309
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy± 4°C
Sensing Accuracy Range 4C
Sensing Temperature Min-30°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+130°C
Sensor Case StyleSSOP
Sensor Case / PackageSSOP
No. of Pins5Pins
Supply Voltage Min2.9V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
Alternatives for BDE0900G-TR
1 Product Found
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 4°C
Sensing Temperature Min
-30°C
Measured Temperature Max
-
Sensor Case Style
SSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-30°C
Product Range
-
MSL
-
IC Output Type
Voltage
Sensing Accuracy Range
4C
Measured Temperature Min
-
Sensing Temperature Max
+130°C
Sensor Case / Package
SSOP
Supply Voltage Min
2.9V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001