Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.880 |
10+ | € 3.870 |
25+ | € 3.670 |
50+ | € 3.460 |
100+ | € 3.260 |
250+ | € 2.960 |
500+ | € 2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G500UEFJ-LAE2
Order Code4069548
Technical Datasheet
Input Voltage Min7V
Input Voltage Max76V
Output Current5A
Output Voltage Min1V
Output Voltage Max73.72V
DC / DC Converter IC CaseHTSOP-J
No. of Pins8Pins
Switching Frequency Max650kHz
Product Range-
IC Generic NumberBD9G500
SVHCTo Be Advised
Product Overview
BD9G500UEFJ-LAE2 is a BD9G500UEFJ-LA buck DC/DC converter with built-in low on-resistance high-side power MOSFET. It is capable of providing current of up to 5A. Current mode architecture provides fast transient response and simple phase compensation setup. The operating frequency is adjustable from 100kHz to 650kHz. It includes over current protection, thermal shutdown protection, over voltage protection. Application includes industrial equipment, power supply for FA’s industrial device, communications power systems.
- Input voltage range from 7V to 76V, reference voltage accuracy is 1.0V±1.0%
- Typical high-side MOSFET ON-resistance is 100mohm, input absolute maximum rating is 80V
- Long time support product for industrial applications
- Wide input voltage range, integrated high-side MOSFET
- Current mode control, adjustable frequency
- Soft start function, under voltage lockout
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Input Voltage Min
7V
Output Current
5A
Output Voltage Max
73.72V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Input Voltage Max
76V
Output Voltage Min
1V
DC / DC Converter IC Case
HTSOP-J
Switching Frequency Max
650kHz
IC Generic Number
BD9G500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability