Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.510 |
10+ | € 1.110 |
100+ | € 0.889 |
500+ | € 0.804 |
1000+ | € 0.760 |
2500+ | € 0.672 |
5000+ | € 0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9251FV-E2
Order Code2748655
Technical Datasheet
Signal Conditioner TypePIR Sensor Preamplifier
Supply Voltage Min2.97V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Bandwidth1MHz
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
PIR Sensor Preamplifier
Supply Voltage Max
6V
No. of Pins
14Pins
Operating Temperature Max
75°C
Product Range
-
SVHC
To Be Advised
Amplifier Case Style
SSOP
Supply Voltage Min
2.97V
IC Case / Package
SSOP
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability